Part Details for 700-037149-0100 by Advanced Energy Industries Inc
Results Overview of 700-037149-0100 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700-037149-0100 Information
700-037149-0100 by Advanced Energy Industries Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 700-037149-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-700-037149-0100-ND
|
DigiKey | HPR ORV3_5.5KW PMI (POWER MANAGE Min Qty: 32 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.5553 | Buy Now |
DISTI #
700-037149-0100
|
Avnet Americas | HPR ORV3_5.5KW PMI (POWER MANAGEMENT INTERFACE) - Bulk (Alt: 700-037149-0100) Min Qty: 32 Package Multiple: 32 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$115.9330 | Buy Now |