Part Details for 700-0300 by Deltron / DEM Manufacturing
Overview of 700-0300 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 700-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0569
|
Newark | Xlr Audio Connector, Jack, 3, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Deltron Components 700-0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 427 |
|
$8.7700 | Buy Now |
DISTI #
164-7113
|
Mouser Electronics | XLR Connectors NIKL/SILV CABLE 3C RoHS: Compliant | 0 |
|
$4.5500 / $6.1700 | Order Now |
DISTI #
700-0300
|
TME | Connector: XLR, plug, female, PIN: 3, straight, for cable, soldering Min Qty: 1 | 166 |
|
$5.1700 / $7.3900 | Buy Now |
Part Details for 700-0300
700-0300 CAD Models
700-0300 Part Data Attributes
|
700-0300
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
700-0300
Deltron / DEM Manufacturing
Audio/RCA Connector, 3 Pole(s), Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | DELTRON COMPONENTS | |
Body/Shell Style | SOCKET | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |