There are no models available for this part yet.
Overview of 700-023-207-965-030 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 700-023-207-965-030 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH3532
|
Newark | Strain Relief, Silicone, Size 0, Grey, Accessory Type:Strain Relief, For Use With:Odu Mini-Snap L Series Size 0 Circular Connectors, Product Range:Mini-Snap L Series Rohs Compliant: Yes |Odu-Usa 700-023-207-965-030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.6500 | Buy Now | |
DISTI #
75AH8027
|
Newark | Odu Mini-Snap Bend Relief, Silicone, grey, sz.0,3.0 3.5Mm |Odu-Usa 700-023-207-965-030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.6600 | Buy Now | |
DISTI #
1907-1004-ND
|
DigiKey | CONN STRAIN RELIEF 0 GRAY Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3600 | Buy Now | |
DISTI #
394-700023207965030
|
Mouser Electronics | Circular Push Pull Connectors SL CBR for sz 0, cable jacket dim. 3 mm to 3.5 mm, in gray RoHS: Compliant | 0 |
|
$2.0000 / $3.1500 | Order Now | |
Onlinecomponents.com | Silicone cable bend relief for ODU MINI-SNAP® size 0, cable jacket dim. 3 mm to 3.5 mm, in gray RoHS: Compliant | 0 |
|
$0.9710 / $2.4020 | Buy Now |