Part Details for 700-0120-393 by Cinch Connectivity Solutions
Overview of 700-0120-393 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
RFB0810-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 700-0120-393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-0120-393
|
FDH Electronics | Connector Acc Min Qty: 1 | 24 |
|
$2.8230 / $3.8890 | Buy Now RFQ |