Part Details for 70.410.1640.0 by Wieland Electric GmbH
Overview of 70.410.1640.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-40QC-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 |
Price & Stock for 70.410.1640.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B3019
|
Newark | Male Insert Bas Sts 16 2,5 64 |Wieland Electric 70.410.1640.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8200 / $36.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$24.0800 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
15 In Stock 10 Factory Stock |
|
$24.3400 / $40.5300 | Buy Now |
|
Master Electronics | Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
15 In Stock 10 Factory Stock |
|
$24.3400 / $40.5300 | Buy Now |
Part Details for 70.410.1640.0
70.410.1640.0 CAD Models
70.410.1640.0 Part Data Attributes
|
70.410.1640.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
70.410.1640.0
Wieland Electric GmbH
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |