There are no models available for this part yet.
Overview of 70.400.0340.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0009C03402BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
603-40-48JA4I | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
603-40-48JA4I8 | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 70.400.0340.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41B3010
|
Newark | Female Insert Bas Bus 3 2,5 64 |Wieland Electric 70.400.0340.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $22.8700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.7900 | Buy Now | ||
Onlinecomponents.com | Conn Rectangular F 3Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
81 In Stock 8 Factory Stock |
|
$12.3500 / $15.9400 | Buy Now | ||
Master Electronics | Conn Rectangular F 3Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
81 In Stock 8 Factory Stock |
|
$12.3500 / $15.9400 | Buy Now |
CAD Models for 70.400.0340.0 by Wieland Electric GmbH
Part Data Attributes for 70.400.0340.0 by Wieland Electric GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|