Part Details for 70.360.1628.0 by Wieland Electric GmbH
Overview of 70.360.1628.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1628CG#TRPBF | Analog Devices | Hi Eff, 2-PhSync Buck Sw Reg | |
LTC1628CG-PG#PBF | Analog Devices | Hi Eff, 2-PhSync Buck Sw Reg | |
LTC1628IG-PG#TRPBF | Analog Devices | Hi Eff, 2-PhSync Buck Sw Reg |
Price & Stock for 70.360.1628.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B2931
|
Newark | Hood/Top Bas Got Ga 16 P21 A3 |Wieland Electric 70.360.1628.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3800 / $36.9400 | Buy Now |
|
Future Electronics | 24 Poles Female 16 A 500 V MultiPole Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$30.8100 / $31.5700 | Buy Now |
|
Onlinecomponents.com | Revos Hood - Side Entry - Size 16 - PG21 - Strain Relief Gland - Volume (CM3):743.100 RoHS: Compliant |
16 In Stock 60 Factory Stock |
|
$30.0400 / $55.6000 | Buy Now |
DISTI #
77299997
|
Verical | INSULATED HEADER FOR PC BOARDS Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 15 |
|
$40.1440 / $72.2800 | Buy Now |
|
Master Electronics | Revos Hood - Side Entry - Size 16 - PG21 - Strain Relief Gland - Volume (CM3):743.100 RoHS: Compliant |
16 In Stock 60 Factory Stock |
|
$30.0400 / $55.6000 | Buy Now |