Part Details for 70.353.0635.3 by Wieland Electric GmbH
Overview of 70.353.0635.3 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0635DSP-00#J0 | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 3.5A 98Mohm Sop8 | |
10063545-400H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 23 Positions, 2.54 mm (0.100in) Pitch. | |
87606-350HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 100 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 70.353.0635.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6425
|
Newark | Hood/Top Bas Got Gg 6 M25 A3 |Wieland Electric 70.353.0635.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7100 / $29.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4400 / $24.4100 | Buy Now |