Part Details for 70.320.1028.0 by Wieland Electric GmbH
Results Overview of 70.320.1028.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70.320.1028.0 Information
70.320.1028.0 by Wieland Electric GmbH is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84817-201028LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
G88MP061028CREU | Amphenol Communications Solutions | Micro Power Plus, Vertical, Dual row, 3.0mm pitch, 06 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, REEL | |
G88MPS121028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for 70.320.1028.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4101
|
Newark | Open Bottom Base, Size 10, Aluminum, 2 Lever, Heavy Duty Connector Type:Base, Panel Mount, Connect... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.1700 / $51.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.0700 | Buy Now |
|
Onlinecomponents.com | Hood 180° 10 Shell Size Silver Aluminum Die Cast RoHS: Compliant |
18 In Stock 328 Factory Stock |
|
$29.2900 / $58.0800 | Buy Now |
DISTI #
84025541
|
Verical | Hood 180° 10 Shell Size Silver Aluminum Die Cast Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 17 |
|
$43.9010 / $75.5040 | Buy Now |
DISTI #
70.320.1028.0
|
TME | Enclosure: for HDC connectors, size 10, 57x27mm Min Qty: 1 | 1 |
|
$11.6000 / $16.9500 | Buy Now |
|
Master Electronics | Hood 180° 10 Shell Size Silver Aluminum Die Cast RoHS: Compliant |
18 In Stock 328 Factory Stock |
|
$29.2900 / $58.0800 | Buy Now |