Part Details for 70-9296-001-004-006 by Kyocera AVX Components
Overview of 70-9296-001-004-006 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8S89296NLGI | Renesas Electronics Corporation | LVDS Programmable Delay Line | |
8S89296NLGI8 | Renesas Electronics Corporation | LVDS Programmable Delay Line | |
SN278792960 | Texas Instruments | Sitara Processor 324-NFBGA 0 to 90 |
Price & Stock for 70-9296-001-004-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 460 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 368 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Powell Electronics | IDC Connectors Min Qty: 1 | 2000 |
|
$50.0000 / $250.0000 | Buy Now |
Part Details for 70-9296-001-004-006
70-9296-001-004-006 CAD Models
70-9296-001-004-006 Part Data Attributes
|
70-9296-001-004-006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
70-9296-001-004-006
Kyocera AVX Components
Connector Accessory, 0.098in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |