Part Details for 70-4825-0904 by Kester
Overview of 70-4825-0904 by Kester
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-4825-0904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1818-ND
|
DigiKey | NP560 SN96.5AG3.0CU0.5 T4 100 GM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$69.5473 / $106.8000 | Buy Now |
DISTI #
489-422
|
Techni-Tool, Inc. | Kester 70-4825-0904 Solder Paste, No Clean, Lead Free, T4, 86.5%, Sn96.5Ag3Cu0.5, 100g, NP560 Series | 0 |
|
$77.3300 | Buy Now |
DISTI #
489-422
|
TestEquity LLC | Kester 70-4825-0904 Solder Paste, No Clean, Lead Free, T4, 86.5%, Sn96.5Ag3Cu0.5, 100g, NP560 Series | 0 |
|
$77.3300 | Buy Now |