There are no models available for this part yet.
Overview of 70-4808 by Philmore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-08A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
148-08A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-08L | Coilcraft Inc | Variable Inductor, 0.176uH Min, 0.346uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT |
Price & Stock for 70-4808 by Philmore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
34 In Stock |
|
$0.6110 / $0.8790 | Buy Now | ||
Master Electronics | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
34 In Stock |
|
$0.6110 / $0.8790 | Buy Now |