Part Details for 70-4220 by Philmore
Overview of 70-4220 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 70-4220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
17 In Stock |
|
$0.8320 / $1.3090 | Buy Now |
|
Master Electronics | Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
17 In Stock |
|
$0.8320 / $1.3090 | Buy Now |