Part Details for 70-4105-0911 by Kester
Overview of 70-4105-0911 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPZ3314-105MRB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1313 | |
LPS3314-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 70-4105-0911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-4105-0911-ND
|
DigiKey | SOLDER PASTE NO CLEAN 600GM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.0140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.9700 / $160.6300 | Buy Now |
DISTI #
488SO458
|
Techni-Tool, Inc. | Kester 70-4105-0911 Solder Paste, No Clean, LF, T4, 88.3%, Sn96.5Ag3Cu0.5, 600g Cart, NP545 Series | 19 |
|
$192.7600 | Buy Now |
DISTI #
488SO458
|
TestEquity LLC | Kester 70-4105-0911 Solder Paste, No Clean, LF, T4, 88.3%, Sn96.5Ag3Cu0.5, 600g Cart, NP545 Series | 19 |
|
$192.7600 | Buy Now |