Part Details for 70-4021-1410 by Kester
Overview of 70-4021-1410 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-4021-1410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-4021-1410-ND
|
DigiKey | SOLDER PASTE NO CLEAN 500GM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$142.6400 / $163.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.5200 / $127.6600 | Buy Now |
DISTI #
488SO5055
|
Techni-Tool, Inc. | Kester 70-4021-1410 Solder Paste, No Clean, LF, T4, Sn96.5Ag3Cu0.5, 500g Jar, NP505-HR Series | 17 |
|
$161.7400 | Buy Now |
DISTI #
488SO5055
|
TestEquity LLC | Kester 70-4021-1410 Solder Paste, No Clean, LF, T4, Sn96.5Ag3Cu0.5, 500g Jar, NP505-HR Series | 17 |
|
$161.7400 | Buy Now |