Part Details for 70-4021-0810 by Kester
Overview of 70-4021-0810 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-4021-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-4021-0810-ND
|
DigiKey | SOLDER PASTE NO CLEAN 500GM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.0250 | Buy Now |
|
Onlinecomponents.com | 70-4021-0810 Solder Paste, No Clean, LF, T3, 88.5%, Sn96.5Ag3Cu0.5, 500g, NP505-HR Series RoHS: Compliant | 0 |
|
$99.4900 / $128.9100 | Buy Now |
DISTI #
490-431
|
Techni-Tool, Inc. | Kester 70-4021-0810 Solder Paste, No Clean, LF, T3, 88.5%, Sn96.5Ag3Cu0.5, 500g, NP505-HR Series | 0 |
|
$163.2400 | Buy Now |
DISTI #
490-431
|
TestEquity LLC | Kester 70-4021-0810 Solder Paste, No Clean, LF, T3, 88.5%, Sn96.5Ag3Cu0.5, 500g, NP505-HR Series | 0 |
|
$163.2400 | Buy Now |