Part Details for 70-2990 by Molex
Overview of 70-2990 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT299-000 | Renesas Electronics Corporation | OCTAL UNIVERSAL SHIFT REGISTER - CMOS VOH LEVELS | |
71299-055CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
10132990-002TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 70-2990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T6284
|
Newark | Handle Vaportex |Molex 70-2990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5100 / $118.8400 | Buy Now |