Part Details for 70-2102-0310 by Kester
Overview of 70-2102-0310 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-2102-0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-2102-0310-ND
|
DigiKey | SOLDER PASTE WATER SOLUBLE 500GM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.8530 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$103.2900 / $133.8400 | Buy Now | |
DISTI #
488SO7310
|
Techni-Tool, Inc. | Kester 70-2102-0310 Solder Paste, Water Soluble, Leaded, T3, 90%, Sn62Pb36Ag2, 500g Jar, R562 Series | 0 |
|
$166.2900 | Buy Now |
DISTI #
488SO7310
|
TestEquity LLC | Kester 70-2102-0310 Solder Paste, Water Soluble, Leaded, T3, 90%, Sn62Pb36Ag2, 500g Jar, R562 Series | 0 |
|
$166.2900 | Buy Now |