Part Details for 70-1708-0520 by Kester
Overview of 70-1708-0520 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-1708-0520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1512-ND
|
DigiKey | SOLDERPASTE WATER SOL SYR 35GM Min Qty: 1 Lead time: 2 Weeks Container: Dispenser |
86 In Stock |
|
$27.4988 / $44.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.2800 / $22.4800 | Buy Now | |
DISTI #
488SO5603
|
Techni-Tool, Inc. | Kester 70-1708-0520 Solder Paste, Water Soluble, Leaded, T3, 86%, Sn63Pb37, 35g Syg, R500 Series | 68 |
|
$28.1500 | Buy Now |
DISTI #
488SO5603
|
TestEquity LLC | Kester 70-1708-0520 Solder Paste, Water Soluble, Leaded, T3, 86%, Sn63Pb37, 35g Syg, R500 Series | 68 |
|
$28.1500 | Buy Now |