Part Details for 70-1708-0504 by Kester
Overview of 70-1708-0504 by Kester
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-1708-0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
117-70-1708-0504-ND
|
DigiKey | R500 SN63PB37 T3 86% 100G SYR Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.4328 | Buy Now |
DISTI #
10050209
|
Techni-Tool, Inc. | Kester 70-1708-0504 Solder Paste, Water Soluble, Lead, T3, 86%, Sn63Pb37, 100g Syringe, R500 Series | 0 |
|
$67.4600 | Buy Now |
DISTI #
10050209
|
TestEquity LLC | Kester 70-1708-0504 Solder Paste, Water Soluble, Lead, T3, 86%, Sn63Pb37, 100g Syringe, R500 Series | 0 |
|
$67.4600 | Buy Now |