Part Details for 70-1607-0504 by Kester
Overview of 70-1607-0504 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 70-1607-0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6227
|
Newark | Solder Paste |Kester Solder 70-1607-0504 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KE1508-ND
|
DigiKey | SOLDERPASTE NO CLEAN 63/37 100GM Min Qty: 50 Lead time: 2 Weeks Container: Dispenser | Temporarily Out of Stock |
|
$68.6590 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.6500 / $74.8500 | Buy Now | |
DISTI #
459-675
|
Techni-Tool, Inc. | Kester 70-1607-0504 Solder Paste, No Clean, Leaded, T3, 87%, Sn63Pb37, 100g Syringe, R276 Series | 0 |
|
$71.8600 | Buy Now |
DISTI #
459-675
|
TestEquity LLC | Kester 70-1607-0504 Solder Paste, No Clean, Leaded, T3, 87%, Sn63Pb37, 100g Syringe, R276 Series | 0 |
|
$71.8600 | Buy Now |