Part Details for 70-1002-0510 by Kester
Overview of 70-1002-0510 by Kester
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-1002-0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R5794
|
Newark | Chemical, Solder Paste Jar |Kester Solder 70-1002-0510 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70-1002-0510-ND
|
DigiKey | SOLDER 500G JAR, SN63/PB37 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
48 In Stock |
|
$97.3832 / $128.6800 | Buy Now |
DISTI #
533-70-1002-0510
|
Mouser Electronics | Solder HM531 Sn63Pb37 T3 90% 500g JAR | 0 |
|
$97.3600 / $111.2500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$70.4100 / $91.2300 | Buy Now | |
DISTI #
488SO905
|
Techni-Tool, Inc. | Kester 70-1002-0510 Solder Paste, Water Soluble, Leaded, T3, 90%, Sn63Pb37, 500g Jar, HM531 Series | 23 |
|
$109.4800 | Buy Now |
DISTI #
488SO905
|
TestEquity LLC | Kester 70-1002-0510 Solder Paste, Water Soluble, Leaded, T3, 90%, Sn63Pb37, 500g Jar, HM531 Series | 23 |
|
$109.4800 | Buy Now |