Part Details for 70-0605-0811 by Kester
Overview of 70-0605-0811 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-0605-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-0605-0811-ND
|
DigiKey | SOLDER PASTE NO CLEAN 600GM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.1390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.6300 / $160.1900 | Buy Now |
DISTI #
488SO0907
|
Techni-Tool, Inc. | Kester 70-0605-0811 Solder Paste, No Clean, LF, T3, 88.5%, Sn96.5Ag3Cu0.5, 600g Cart, EM907 Series | 60 |
|
$202.4900 | Buy Now |
DISTI #
488SO0907
|
TestEquity LLC | Kester 70-0605-0811 Solder Paste, No Clean, LF, T3, 88.5%, Sn96.5Ag3Cu0.5, 600g Cart, EM907 Series | 60 |
|
$202.4900 | Buy Now |