Part Details for 70-0202-0611 by Kester
Overview of 70-0202-0611 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-0202-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-0202-0611-ND
|
DigiKey | SOLDER PASTE NO CLEAN 600GM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.4390 | Buy Now |
DISTI #
533-70-0202-0611
|
Mouser Electronics | Solder EP256HA Sn63Pb37 T4 90% 600g CRT RoHS: Not Compliant | 0 |
|
$135.2100 / $164.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$105.9500 / $137.2800 | Buy Now | |
DISTI #
488SO7611
|
Techni-Tool, Inc. | Kester 70-0202-0611 Solder Paste, No Clean, Lead, T4, 90%, Sn63Pb37, 600g Cartridge, EP256HA Series | 0 |
|
$164.7400 | Buy Now |
DISTI #
488SO7611
|
TestEquity LLC | Kester 70-0202-0611 Solder Paste, No Clean, Lead, T4, 90%, Sn63Pb37, 600g Cartridge, EP256HA Series | 0 |
|
$164.7400 | Buy Now |