Part Details for 70-0102-0311 by Kester
Overview of 70-0102-0311 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-0102-0311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-0102-0311-ND
|
DigiKey | SOLDER PASTE NO CLEAN 600GM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.9510 | Buy Now |
DISTI #
70929509
|
RS | Solder Paste, No Clean, EP256, Sn62Pb36Ag2 T3 90%, 600g CRT | Kester Solder 70-0102-0311 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$163.3300 / $181.4700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$125.0300 / $162.0100 | Buy Now | |
DISTI #
488SO0311
|
Techni-Tool, Inc. | Kester 70-0102-0311 Solder Paste, No Clean, Leaded, T3, 90%, Sn62Pb36Ag2, 600g Cart, EP256 Series | 0 |
|
$201.2300 | Buy Now |
DISTI #
488SO0311
|
TestEquity LLC | Kester 70-0102-0311 Solder Paste, No Clean, Leaded, T3, 90%, Sn62Pb36Ag2, 600g Cart, EP256 Series | 0 |
|
$201.2300 | Buy Now |