Part Details for 70 02 140 by KNIPEX
Overview of 70 02 140 by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70 02 140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5692
|
Newark | Nipper, Diagonal Cutting, 140Mm, Cutter Type:Side, Overall Length:140Mm, Cut Type:Diagonal, Cutting Capacity Max:2.5Mm, Cutting Edge Hardness:62°, Product Range:-, Svhc:No Svhc (27-Jun-2018), Copper Wire Cutting Capacity:2.5Mm, Rohs Compliant: Na |Knipex 70 02 140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2700 / $25.7800 | Buy Now |
DISTI #
KNP.7002140
|
TME | Pliers, side,cutting, ergonomic two-component handles, 140mm Min Qty: 1 | 30 |
|
$19.9500 / $21.3800 | Buy Now |
Part Details for 70 02 140
70 02 140 CAD Models
70 02 140 Part Data Attributes
|
70 02 140
KNIPEX
Buy Now
|
Compare Parts:
70 02 140
KNIPEX
|
Samacsys Manufacturer | KNIPEX |