Part Details for 7.2WKMSJ250 by Eaton Corporation
Overview of 7.2WKMSJ250 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7.2WKMSJ250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2WKMSJ250
|
Avnet Americas | Fuse 250A 7200V 2-Pin Pin Holder - Bulk (Alt: 7-2WKMSJ250) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-7.2WKMSJ250
|
Mouser Electronics | Specialty Fuses 7.2KV 250A M/S FUSE RoHS: Not Compliant | 0 |
|
$3,494.1400 | Order Now |
Part Details for 7.2WKMSJ250
7.2WKMSJ250 CAD Models
7.2WKMSJ250 Part Data Attributes
|
7.2WKMSJ250
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7.2WKMSJ250
Eaton Corporation
Electric Fuse, 250A, 7200VAC, 7200VDC, 40000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 442 mm | |
Body Length or Diameter | 76 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 220000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 40000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 7200 V | |
Rated Voltage(DC) | 7200 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |