Part Details for 7.2ABWNA6.3 by Eaton Corporation
Overview of 7.2ABWNA6.3 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7.2ABWNA6.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2ABWNA6-3
|
Avnet Americas | Fuse 6.3A 7200V 2-Pin Cartridge Holder - Bulk (Alt: 7-2ABWNA6-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-7.2ABWNA6.3
|
Mouser Electronics | Specialty Fuses 7.2KV 6.3A FUSE RoHS: Not Compliant | 0 |
|
$424.5000 / $452.7900 | Order Now |