Part Details for 7-SA-SE by Excelta Corporation
Overview of 7-SA-SE by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-SA-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9333
|
Newark | Precision Tweezer, 4.5In, Tweezer Type:Precision, Tweezer Tip Type/Style:Curve, Pointed, Overall Length:4.5", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Applications:Electronics Rohs Compliant: Yes |Excelta 7-SA-SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$5.9500 | Buy Now |
DISTI #
2827-7-SA-SE-ND
|
DigiKey | TWEEZERS - CURVED VERY FINE POIN Min Qty: 1 Lead time: 2 Weeks Container: Box |
109 In Stock |
|
$6.9328 / $8.4000 | Buy Now |
|
Onlinecomponents.com | The 7-SA-SE 45° curved tapered very fine precision point tweezer allows maximum visibility under magnified applications. It is made of anti-magnetic stainless steel. The overall length is 4.5". |
72 On Order |
|
$5.3100 / $8.1900 | Buy Now |
|
Master Electronics | The 7-SA-SE 45° curved tapered very fine precision point tweezer allows maximum visibility under magnified applications. It is made of anti-magnetic stainless steel. The overall length is 4.5". |
72 On Order |
|
$5.3100 / $8.1900 | Buy Now |
DISTI #
352TW011
|
Techni-Tool, Inc. | Excelta 7-SA-SE Tweezers, 1-Star, Curved Very Fine Point, Anti-Mag. SS, 4.5" OAL | 805 |
|
$5.9500 | Buy Now |
DISTI #
352TW011
|
TestEquity LLC | Excelta 7-SA-SE Tweezers, 1-Star, Curved Very Fine Point, Anti-Mag. SS, 4.5" OAL | 805 |
|
$5.9500 | Buy Now |