Part Details for 7-SA-PI-ET by Excelta Corporation
Overview of 7-SA-PI-ET by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-SA-PI-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9331
|
Newark | Precision Tweezer, 4.5In, Tweezer Type:Esd, Precision, Tweezer Tip Type/Style:Curve, Pointed, Overall Length:4.5", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Tweezer Tip Size:N/A Rohs Compliant: Yes |Excelta 7-SA-PI-ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7500 | Buy Now |
DISTI #
2827-7-SA-PI-ET-ND
|
DigiKey | TWEEZERS - CURVED VERY FINE POIN Min Qty: 1 Lead time: 2 Weeks Container: Tube |
6 In Stock |
|
$35.8812 / $41.6700 | Buy Now |
|
Onlinecomponents.com | The 7-SA-PI-ET 45° curved tapered very fine precision point tweezer allows maximum visibility under magnified applications. It is made of anti-magnetic stainless steel. The overall length is 5". It features our Ergo-Tweeze® soft cushioned Anti-Static g | 0 |
|
$30.5200 / $40.3500 | Buy Now |
DISTI #
352TW7006
|
Techni-Tool, Inc. | Excelta 7-SA-PI-ET Tweezers, 2-Star, Curved Very Fine Point, Anti-Mag. SS, Ergo, 5" OAL | 69 |
|
$32.7500 | Buy Now |
DISTI #
352TW7006
|
TestEquity LLC | Excelta 7-SA-PI-ET Tweezers, 2-Star, Curved Very Fine Point, Anti-Mag. SS, Ergo, 5" OAL | 69 |
|
$32.7500 | Buy Now |