Part Details for 7-SA-MP by Excelta Corporation
Overview of 7-SA-MP by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-SA-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8485
|
Newark | Tweezer, Precision, 112.5Mm, Tweezer Type:Precision, Tweezer Tip Type:Curve, Pointed, Overall Length:112.5Mm, Tip Style:Style 7, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:- Rohs Compliant: Na |Excelta 7-SA-MP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0600 / $100.4300 | Buy Now |
DISTI #
2827-7-SA-MP-ND
|
DigiKey | TWEEZERS - 3 STAR CURVED VERY FI Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$84.9600 | Buy Now |
|
Onlinecomponents.com | The 7-SA-MP 45° curved tapered very fine precision point tweezer allows maximum visibility under magnified applications. This tool includes mirror polished tips to prevent marring. It is made of anti-magnetic Neverust® stainless steel. The overall len | 0 |
|
$66.0800 / $83.7900 | Buy Now |
DISTI #
10233833
|
Techni-Tool, Inc. | Excelta 7-SA-MP Tweezers, 3-Star, Curved Very Fine Point, Anti-Mag. SS, Mirror Polished Tips, 4.5"L | 0 |
|
$72.8300 | Buy Now |
DISTI #
10233833
|
TestEquity LLC | Excelta 7-SA-MP Tweezers, 3-Star, Curved Very Fine Point, Anti-Mag. SS, Mirror Polished Tips, 4.5"L | 0 |
|
$72.8300 | Buy Now |