Part Details for 7-SA-AM by Excelta Corporation
Overview of 7-SA-AM by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-SA-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6838
|
Newark | Tweezer, Precision, 112.5Mm, Tweezer Type:Precision, Tweezer Tip Type:55° Curve, Pointed, Overall Length:112.5Mm, Tip Style:Style 7, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 7-SA-AM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8100 | Buy Now |
DISTI #
2827-7-SA-AM-ND
|
DigiKey | TWEEZERS - 4 STAR CURVED VERY FI Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$52.8280 / $59.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.3700 / $61.3800 | Buy Now | |
DISTI #
10233831
|
Techni-Tool, Inc. | Excelta 7-SA-AM Tweezers, 4-Star, Curved Very Fine Point, Anti-Mag. SS, Anti-Micobial, 4.5" OAL | 0 |
|
$49.8100 | Buy Now |
DISTI #
10233831
|
TestEquity LLC | Excelta 7-SA-AM Tweezers, 4-Star, Curved Very Fine Point, Anti-Mag. SS, Anti-Micobial, 4.5" OAL | 0 |
|
$49.8100 | Buy Now |