Part Details for 7-OR-RT-SA/549 by Olson Technology Inc
Overview of 7-OR-RT-SA/549 by Olson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 7-OR-RT-SA/549
7-OR-RT-SA/549 CAD Models
7-OR-RT-SA/549 Part Data Attributes
|
7-OR-RT-SA/549
Olson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7-OR-RT-SA/549
Olson Technology Inc
Transmitter, SC/APC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OLSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1490 nm | |
Optical Power Output-Nom | 1.5 mW | |
Supply Voltage-Nom | 24 V | |
Transmission Type | DIGITAL |