Part Details for 7-OR-RT-SA/547 by Olson Technology Inc
Overview of 7-OR-RT-SA/547 by Olson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 7-OR-RT-SA/547
7-OR-RT-SA/547 CAD Models
7-OR-RT-SA/547 Part Data Attributes
|
7-OR-RT-SA/547
Olson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7-OR-RT-SA/547
Olson Technology Inc
Transmitter, SC/APC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OLSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1470 nm | |
Optical Power Output-Nom | 1.5 mW | |
Supply Voltage-Nom | 24 V | |
Transmission Type | DIGITAL |