Part Details for 7-OR-RT-SA/304 by Olson Technology Inc
Overview of 7-OR-RT-SA/304 by Olson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7-OR-RT-SA/304
7-OR-RT-SA/304 CAD Models
7-OR-RT-SA/304 Part Data Attributes
|
7-OR-RT-SA/304
Olson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7-OR-RT-SA/304
Olson Technology Inc
Transmitter, SC/APC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OLSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 3 mW | |
Supply Voltage-Nom | 24 V | |
Transmission Type | DIGITAL |