Part Details for 7-HCIS080-29GG by Advanced Interconnections Corp
Overview of 7-HCIS080-29GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7-HCIS080-29GG
7-HCIS080-29GG CAD Models
7-HCIS080-29GG Part Data Attributes
|
7-HCIS080-29GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
7-HCIS080-29GG
Advanced Interconnections Corp
IC Socket, PGA80, 80 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 1.0 OZ. AVG. INSERTION FORCE | |
Body Breadth | 1.2 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.2 inch | |
Contact Configuration | 12X12 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA80 | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 80 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |