-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2,8 GEH ASSY 21P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0442
|
Newark | Automotive Conn Housing, Rcpt, 21Pos, Product Range:Mcp Series, Gender:Receptacle, No. Of Positions:21Positions, For Use With:Amp Mcp Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Bodyrohs Compliant: Yes |Amp Te Connectivity 7-968975-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1084 |
|
$1.0300 / $1.5400 | Buy Now |
DISTI #
5831-7-968975-1-ND
|
DigiKey | Automotive Connectors MCP2,8 GEH Min Qty: 150 Container: Retail Package MARKETPLACE PRODUCT |
550 In Stock |
|
$1.1700 / $1.3400 | Buy Now |
DISTI #
A136592-ND
|
DigiKey | CONN RCPT HSG 21POS 5.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
344 In Stock |
|
$0.9378 / $2.2500 | Buy Now |
DISTI #
18AH0442
|
Avnet Americas | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 18AH0442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 210 Partner Stock |
|
$1.2400 / $1.5400 | Buy Now |
DISTI #
7-968975-1
|
Avnet Americas | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 7-968975-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7968 / $0.8575 | Buy Now |
DISTI #
571-7-968975-1
|
Mouser Electronics | Automotive Connectors MCP2,8 GEH ASSY 21P RoHS: Compliant | 2840 |
|
$0.8610 / $1.6500 | Buy Now |
DISTI #
E02:0323_02377179
|
Arrow Electronics | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2425 | Europe - 2633 |
|
$0.6911 / $1.0690 | Buy Now |
|
Future Electronics | MCP2,8 GEH ASSY 21P RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8100 / $0.8500 | Buy Now |
DISTI #
AMP7-968975-1
|
Heilind Electronics | MCP2,8 GEH ASSY 21P | Americas - 0 in Stock |
|
$0.8316 / $1.0319 | Buy Now |
|
Onlinecomponents.com | MCP2,8 GEH ASSY 21P RoHS: Compliant |
4562 In Stock |
|
$0.7030 / $1.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-968975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-968975-1
TE Connectivity
MCP2,8 GEH ASSY 21P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1 inch | |
Body Depth | 0.945 inch | |
Body Length | 1.476 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |