-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2.8 GEH ASSY 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2404
|
Newark | Automotive Housing, Rcpt, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 7-968970-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2324 |
|
$1.5900 / $2.0600 | Buy Now |
DISTI #
42AJ6106
|
Newark | Mcp2.8 Geh Assy 6P Rohs Compliant: Yes |Amp Te Connectivity 7-968970-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.9400 | Buy Now |
DISTI #
7-968970-1-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7703 / $1.5600 | Buy Now |
DISTI #
7-968970-1
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Cable Mount Bulk - Bulk (Alt: 7-968970-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.7110 / $0.8028 | Buy Now |
DISTI #
571-7-968970-1
|
Mouser Electronics | Automotive Connectors MCP2.8 GEH ASSY 6P RoHS: Compliant | 1673 |
|
$0.8100 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$0.7170 | Buy Now |
DISTI #
AMP7-968970-1
|
Heilind Electronics | MCP2.8 GEH ASSY 6P | Americas - 0 in Stock |
|
$0.7703 / $0.8559 | Buy Now |
|
Onlinecomponents.com | MCP2.8 GEH ASSY 6P | 0 |
|
$0.7580 / $2.2650 | Buy Now |
|
Onlinecomponents.com | MCP2.8 GEH ASSY 6P RoHS: Compliant |
4761 In Stock |
|
$0.7750 / $1.8380 | Buy Now |
DISTI #
AMP7-968970-1
|
Interstate Connecting Components | MCP2.8 GEH ASSY 6P | 0 |
|
$0.7703 / $0.8559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-968970-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-968970-1
TE Connectivity
MCP2.8 GEH ASSY 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.63 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.63 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 6 |