Part Details for 7-8648 by Amphenol Industrial Operations
Overview of 7-8648 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-025 | Amphenol Communications Solutions | 68648-025-CUSTOMER HDR | |
68648-005 | Amphenol Communications Solutions | 68648-005-CUS.HDR | |
68648-014LF | Amphenol Communications Solutions | 68648-014LF-CUS HDR |
Price & Stock for 7-8648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4795
|
Newark | |Amphenol Industrial 7-8648 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3600 / $275.2200 | Buy Now |
DISTI #
AMM7-8648
|
Heilind Electronics | 10-825102-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$84.8700 / $157.9000 | Buy Now |
DISTI #
AMM7-8648
|
Interstate Connecting Components | 10-825102-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$84.8700 / $157.9000 | Buy Now |