Part Details for 7-848078-3 by TE Connectivity
Overview of 7-848078-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-848078-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-848078-3
|
Avnet Americas | Cable Assembly Lead 0.99m 16AWG 1 POS LGH to 1 POS LGH SKT-SKT - Bulk (Alt: 7-848078-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 7-848078-3
7-848078-3 CAD Models
7-848078-3 Part Data Attributes
|
7-848078-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-848078-3
TE Connectivity
LEAD, SGL END ASSY, LGH
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |