-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHLDING FERRULE,PLTD,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7664
|
Newark | D Sub Ferrule, 13.46Mm, Brass, Product Range:-, For Use With:Hdp-20 D Sub Connectors, Connector Body Material:Brass Body, Cable Diameter Max:13.46Mm Rohs Compliant: Yes |Amp Te Connectivity 7-745129-4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 | Buy Now |
DISTI #
96Y4305
|
Newark | D-Sub Tools & Hardware Dsub Acc: Ferrule |Amp Te Connectivity 7-745129-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $8.1300 | Buy Now |
DISTI #
A142272-ND
|
DigiKey | CONN FERRULE CRIMP DB 3,5 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
861 In Stock |
|
$1.4484 / $1.8200 | Buy Now |
DISTI #
7-745129-4
|
Avnet Americas | Cable Accessories Ferrule Crimp Brass Tin Over Copper - Bulk (Alt: 7-745129-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$3.4919 / $3.9424 | Buy Now |
DISTI #
571-7-745129-4
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: FERRULE RoHS: Compliant | 2222 |
|
$3.3800 / $4.0700 | Buy Now |
DISTI #
73777193
|
RS | SHLDING FERRULE, PLTD, BULK PKG, D-Sub Backshells and Clamps | TE Connectivity 7-745129-4 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$3.3200 | Buy Now |
DISTI #
AMP7-745129-4
|
Heilind Electronics | SHLDING FERRULEPLTDBULK PKG | Americas - 1543 in Stock2250 On Order |
|
$4.1412 | Buy Now |
|
Onlinecomponents.com | SHLDING FERRULE,PLTD,BULK PKG RoHS: Compliant |
7420 In Stock |
|
$3.3600 / $5.4700 | Buy Now |
DISTI #
11589366
|
Verical | Connector Accessories Ferrule Straight Brass Tin Over Copper Bag Min Qty: 16 Package Multiple: 1 | Americas - 7339 |
|
$3.4100 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-745129-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-745129-4
TE Connectivity
SHLDING FERRULE,PLTD,BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FERRULE-STEPPED | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |