Part Details for 7-6609929-5 by TE Connectivity
Overview of 7-6609929-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-6609929-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-6609929-5-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 16 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8319 | Buy Now |
DISTI #
7-6609929-5
|
Avnet Americas | PE00SDHXA=C2289 - Bulk (Alt: 7-6609929-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$22.5024 / $28.1946 | Buy Now |
DISTI #
CORPE00SDHXA
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDHXA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1200 / $30.8800 | Buy Now |
DISTI #
CORPE00SDHXA
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDHXA | 0 |
|
Buy Now | |
DISTI #
7-6609929-5
|
Avnet Abacus | (Alt: 7-6609929-5) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.1200 / $30.8800 | Buy Now |
Part Details for 7-6609929-5
7-6609929-5 CAD Models
7-6609929-5 Part Data Attributes
|
7-6609929-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-6609929-5
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |