Part Details for 7-6474640-6 by TE Connectivity
Overview of 7-6474640-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 7-6474640-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0507
|
Newark | Ffc/Fpc Jumper Cables Fsn-23A |Amp Te Connectivity 7-6474640-6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.0770 | Buy Now |
|
Onlinecomponents.com | FSN-23A RoHS: Compliant |
54972 In Stock |
|
$0.0778 / $0.1308 | Buy Now |
DISTI #
80935827
|
Verical | Cable Assembly 0.07m 2.54mm Jumper to Jumper M-M RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2415 | Americas - 18005 |
|
$0.0813 / $0.1369 | Buy Now |
DISTI #
7-6474640-6
|
TTI | FFC / FPC Jumper Cables FSN-23A Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
Master Electronics | FSN-23A RoHS: Compliant |
54972 In Stock |
|
$0.0778 / $0.1308 | Buy Now |
Part Details for 7-6474640-6
7-6474640-6 CAD Models
7-6474640-6 Part Data Attributes
|
7-6474640-6
TE Connectivity
Buy Now
|
Compare Parts:
7-6474640-6
TE Connectivity
Cable Assembly, 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | NOMEX | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |