Part Details for 7-6450130-4 by TE Connectivity
Overview of 7-6450130-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-6450130-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1059
|
Newark | Mbxl R/A Hdr 16P+24S+2P+3Acp |Amp Te Connectivity 7-6450130-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 | Buy Now |
DISTI #
7-6450130-4-ND
|
DigiKey | MBXL R/A HDR 16P+24S+2P+3ACP Min Qty: 1000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$13.4331 | Buy Now |
DISTI #
7-6450130-4
|
Avnet Americas | MBXL R/A HDR 16P+24S+2P+3ACP - Bulk (Alt: 7-6450130-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$11.7668 / $12.1760 | Buy Now |
DISTI #
571-7-6450130-4
|
Mouser Electronics | Power to the Board MBXL R/A HDR 16P+24S+2P+3ACP RoHS: Compliant | 0 |
|
$13.8100 | Order Now |
DISTI #
AMP7-6450130-4
|
Heilind Electronics | MBXL R/A HDR 16P+24S+2P+3ACP | Americas - 0 in Stock |
|
$15.0470 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HDR 16P+24S+2P+3ACP RoHS: Compliant | 0 |
|
$12.9700 / $38.0600 | Buy Now |
DISTI #
AMP7-6450130-4
|
Interstate Connecting Components | MBXL R/A HDR 16P+24S+2P+3ACP | 0 |
|
$15.0470 | Buy Now |
DISTI #
000000000003846088
|
Sager | Power to the Board MBXL R/A HDR 16P+24S+2P+3ACP Min Qty: 1 | 0 |
|
$14.2100 / $17.0500 | Buy Now |
|
Master Electronics | MBXL R/A HDR 16P+24S+2P+3ACP RoHS: Compliant | 0 |
|
$12.9700 / $38.0600 | Buy Now |
Part Details for 7-6450130-4
7-6450130-4 CAD Models
7-6450130-4 Part Data Attributes
|
7-6450130-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-6450130-4
TE Connectivity
(7-6450130-4) MBXL R/A HDR 16P+24S+2P+3ACP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P21 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.026 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |