-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-6437630-0) AWTD1504 = POWER TOGGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1053
|
Newark | Toggle Switch, Spdt, 20A, 250V, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Aw Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Alcoswitch Te Connectivity 7-6437630-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 | Buy Now |
DISTI #
A117747-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 125V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
5 In Stock |
|
$23.6751 / $32.6600 | Buy Now |
DISTI #
7-6437630-0
|
Avnet Americas | Switch Toggle ON ON SPDT Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk - Bulk (Alt: 7-6437630-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
$15.4466 / $18.5883 | Buy Now |
|
Future Electronics | Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks Container: Box | 0Box |
|
$18.5900 | Buy Now |
|
Future Electronics | Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks Container: Box | 0Box |
|
$18.5900 | Buy Now |
DISTI #
AMP7-6437630-0
|
Heilind Electronics | AWTD1504 = POWER TOGGLE | Americas - 0 in Stock |
|
$19.2506 | Buy Now |
|
Onlinecomponents.com | AWTD1504 = POWER TOGGLE RoHS: Compliant |
144 In Stock |
|
$22.3500 / $46.0800 | Buy Now |
DISTI #
62999400
|
Verical | Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 139 |
|
$33.4186 / $58.3291 | Buy Now |
DISTI #
77356969
|
Verical | Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$34.5185 / $35.3030 | Buy Now |
DISTI #
7-6437630-0
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$16.9300 / $18.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-6437630-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-6437630-0
TE Connectivity
(7-6437630-0) AWTD1504 = POWER TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |