-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5940
|
Newark | Connector Assembly, Standard Edge Rohs Compliant: Yes |Te Connectivity 7-5530843-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.3540 | Buy Now |
DISTI #
A101966-ND
|
DigiKey | CONN EDGE DUAL FMALE 6POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37448 In Stock |
|
$1.2290 / $1.5400 | Buy Now |
DISTI #
7-5530843-7
|
Avnet Americas | Conn Card Edge SKT 6 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 7-5530843-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Tube | 7298 |
|
$0.9935 | Buy Now |
DISTI #
07AH5940
|
Avnet Americas | Conn Card Edge SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 07AH5940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 18 Partner Stock |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
571-7-5530843-7
|
Mouser Electronics | Standard Card Edge Connectors CONN SEC II 6 POS 100C/L RoHS: Compliant | 5013 |
|
$1.4100 / $2.6700 | Buy Now |
DISTI #
E02:0323_03972733
|
Arrow Electronics | Conn Card Edge SKT 6 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 | Europe - 3095 |
|
$1.1302 / $1.4376 | Buy Now |
DISTI #
V99:2348_11887603
|
Arrow Electronics | Conn Card Edge SKT 6 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2128 | Americas - 104 |
|
$1.0665 / $1.2654 | Buy Now |
DISTI #
73777180
|
RS | CONN SEC II 3 POS 100C/L, Card Edge Power Connectors | TE Connectivity 7-5530843-7 Min Qty: 2664 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9120 | RFQ |
|
Future Electronics | 6 Position Dual Edge Gold 2.54 mm Pitch Black High Current Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 2664 Package Multiple: 2664 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now |
|
Future Electronics | 6 Position Dual Edge Gold 2.54 mm Pitch Black High Current Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 2664 Package Multiple: 2664 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-5530843-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-5530843-7
TE Connectivity
Card Edge Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.83 inch | |
Body Length | 0.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |