-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 11 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5529
|
Newark | Card Edge Conn, Dual Side, 12Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.85Mm, No. Of Contacts:12 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Te Connectivity 7-5530843-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$0.4570 | Buy Now |
DISTI #
7-5530843-6-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.100 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
795 In Stock |
|
$1.7213 / $3.0500 | Buy Now |
DISTI #
7-5530843-6
|
Avnet Americas | Conn Card Edge SKT 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7-5530843-6) RoHS: Compliant Min Qty: 1728 Package Multiple: 1728 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$1.7042 / $1.9242 | Buy Now |
DISTI #
41T5529
|
Avnet Americas | Conn Card Edge SKT 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 41T5529) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 187 Partner Stock |
|
$2.9800 / $3.8800 | Buy Now |
DISTI #
571-7-5530843-6
|
Mouser Electronics | Standard Card Edge Connectors CONN SEC II 6 POS 100C/L RoHS: Compliant | 734 |
|
$1.9700 / $3.4600 | Buy Now |
|
Future Electronics | CONN SEC II 6 POS 100C/L - cardedge, 12pos. 2.54mm RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 1728 Container: Tray | 0Tray |
|
$1.7000 | Buy Now |
|
Future Electronics | CONN SEC II 6 POS 100C/L - cardedge, 12pos. 2.54mm RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 1728 Container: Tray | 0Tray |
|
$1.7000 | Buy Now |
DISTI #
AMP7-5530843-6
|
Heilind Electronics | CONN SEC II 6 POS 100C/L | Americas - 0 in Stock |
|
$2.0212 / $2.0514 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 6 POS 100C/L RoHS: Compliant |
1441 In Stock |
|
$1.2700 / $2.8000 | Buy Now |
DISTI #
7-5530843-6
|
TTI | Standard Card Edge Connectors CONN SEC II 6 POS 100C/L RoHS: Compliant pbFree: Pb-Free Min Qty: 1728 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$1.6700 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-5530843-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-5530843-6
TE Connectivity
Card Edge Connector, 11 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.82 inch | |
Body Length | 0.86 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-5530843-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-5530843-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-5530843-5 | CONN SEC II 6 POS 100C/L | TE Connectivity | 7-5530843-6 vs 7-5530843-5 |