-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Green Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5890
|
Newark | Conn Low Pro 12 Pos 156X200C/L |Te Connectivity 7-530655-3 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7-530655-3
|
Avnet Americas | Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 7-530655-3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 37 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN LOW PRO 12 POS 156X200C/L RoHS: Compliant |
348 In Stock |
|
$9.4800 / $27.1700 | Buy Now |
DISTI #
51522559
|
Verical | Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1410 | Americas - 345 |
|
$17.8620 / $35.3210 | Buy Now |
|
Master Electronics | CONN LOW PRO 12 POS 156X200C/L RoHS: Compliant |
348 In Stock |
|
$9.4800 / $27.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-530655-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-530655-3
TE Connectivity
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Green Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |