7-5179180-5
TE Connectivity
Description: 0.8FH,R09H.5,120,30/Sn,TR,SC

Overview of 7-5179180-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 7-5179180-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R8170
Newark 0.8Fh, r09H.5,120,30/Sn, tr, sc |Amp Te Connectivity 7-5179180-5 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $8.3300
$8.3300 Buy Now
DISTI # 17-7-5179180-5CT-ND
DigiKey CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 648
In Stock
  • 1 $12.9200
  • 10 $11.6880
  • 100 $10.1415
  • 800 $7.7792
$7.7792 / $12.9200 Buy Now
DISTI # 7-5179180-5
Avnet Americas Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 7-5179180-5) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 2 Days Container: Reel 0
  • 800 $9.4012
$9.4012 Buy Now
DISTI # 571-7-5179180-5
Mouser Electronics Board to Board & Mezzanine Connectors 0.8FH,R09H.5,120 30/SN,TR,SC RoHS: Compliant 284
  • 1 $12.9200
  • 10 $11.6900
  • 25 $11.6400
  • 100 $10.1500
  • 250 $9.8400
  • 400 $9.2900
  • 800 $8.8000
$8.8000 / $12.9200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks 0
  • 800 $7.2100
$7.2100 Buy Now
DISTI # AMP7-5179180-5
Heilind Electronics 0.8FH,R09H.5,120,30/SN,TR Americas - 0 in Stock
  • 800 $9.1383
  • 1,200 $7.5822
$7.5822 / $9.1383 Buy Now
Onlinecomponents.com 0.8FH,R09H.5,120,30/Sn,TR,SC RoHS: Compliant 0
  • 200 $20.8200
  • 400 $11.0200
  • 600 $7.7600
  • 800 $7.6000
$7.6000 / $20.8200 Buy Now
DISTI # AMP7-5179180-5
Interstate Connecting Components 0.8FH,R09H.5,120,30/SN,TR 0
  • 800 $9.1383
  • 1,200 $7.5822
$7.5822 / $9.1383 Buy Now
DISTI # 000000000001656442
Sager Board to Board & Mezzanine Connectors 0.8FH,R09H.5,120 30/SN,TR,SC Min Qty: 400 0
  • 400 $10.2000
$10.2000 Buy Now
DISTI # 7-5179180-5
Avnet Abacus Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 7-5179180-5) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # 7-5179180-5
Avnet Abacus Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 7-5179180-5) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.8FH,R09H.5,120,30/Sn,TR,SC RoHS: Compliant 0
  • 200 $20.8200
  • 400 $11.0200
  • 600 $7.7600
  • 800 $7.6000
$7.6000 / $20.8200 Buy Now

CAD Models for 7-5179180-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-5179180-5 by TE Connectivity

7-5179180-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
10 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Body Depth
0.354 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
NATURAL
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
120
UL Flammability Code
94V-0
Want to compare parts?
  1. 7-5179180-5
    TE Connectivity
    0.8FH,R09H.5,120,30/Sn,TR,SC
    VS

Alternate Parts for 7-5179180-5

This table gives cross-reference parts and alternative options found for 7-5179180-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-5179180-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
177985-5 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE TE's AMP 7-5179180-5 vs 177985-5
5316560-9 .6FHR04H,120,S,GIG,08/Sn,HT,SENo TE Connectivity 7-5179180-5 vs 5316560-9
5353999-5 0.8FH,R05H.5,120,30/Sn,TR,SC TE Connectivity 7-5179180-5 vs 5353999-5
3-5179180-5 Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator TE Connectivity 7-5179180-5 vs 3-5179180-5
QTS1120A-2121-8F Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE Foxconn 7-5179180-5 vs QTS1120A-2121-8F
KX14-120N2D Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited 7-5179180-5 vs KX14-120N2D
5-5316136-9 .6FHR04H,120,S,STD,08/SP,ST,SENo TE Connectivity 7-5179180-5 vs 5-5316136-9
KX14-120N2E1 Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited 7-5179180-5 vs KX14-120N2E1
5-1735480-5 0.8FH,R17H.5,120,08/Sn,TU TE Connectivity 7-5179180-5 vs 5-1735480-5

Related Parts for 7-5179180-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-5179180-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-5179180-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-5179180-5 would you like to use for your alert(s)?
  • Please alert me when 7-5179180-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-5179180-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-5179180-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-5179180-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-5179180-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-5179180-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: