There are no models available for this part yet.
Overview of 7-4151175-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7-4151175-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-7-4151175-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-090F190F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,176.9000 | Buy Now | |
DISTI #
7-4151175-1
|
Avnet Americas | OCEAN 2.0 Side Feed Applicator Mechanical for 18AWG to 14AWG Wire Size - Bulk (Alt: 7-4151175-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |